Analog DevicesAD1582WBRTZ-R7Voltage References
V-Ref Precision 2.5V 5mA Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Fixed | |
Series | |
0.24% | |
50ppm/°C | |
3.5mV/mA | |
25uV/V | |
2.5 | |
12 | |
5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |