Analog DevicesAD1585BRTZ-REEL7Voltage References
V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.1% | |
50ppm/°C | |
4.8mV/mA | |
25uV/V | |
5 | |
12 | |
5 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1585BRTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. This will operate at a maximum voltage of 12 V, making it easy to control the power in your circuit. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. At a load regulation of 4.8mV/mA and line regulation of 25uV/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 50ppm/°C.
EDA / CAD Models |