Analog DevicesAD1671KQAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 1.25Msps 12-bit Parallel 28-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
1 | |
1 | |
1.25Msps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual | |
2.5V/5V|±2.5V/±5V | |
±4.75 | |
±5 | |
±5.25 | |
570 | |
750 | |
±2.5LSB | |
0.35%FSR | |
12 | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.72(Max) - 0.38(Min) |
Package Width | 15.49(Max) |
Package Length | 37.85(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | CDIP |
28 | |
Lead Shape | Through Hole |
A must-have for data processing uses, this AD1671KQ ADC made by Analog Devices will translate analog electrical signals. Its maximum power dissipation is 750 mW. This device is based on Pipelined architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V|±2.5V/±5V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |