Analog DevicesAD1674KRZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
BiMOS II | |
12bit | |
1 | |
1 | |
100ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual | |
10V/20V|±5V/±10V | |
±11.4 | |
±12|±15 | |
±16.5 | |
Maximum Supply Current (mA) | 18 |
385 | |
575 | |
±0.5LSB | |
0.25%FSR | |
12 | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD1674KRZ ADC from Analog Devices will get the job done. This device's digital interface is parallel. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 575 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |