Analog Devices AD1803JRU-REEL Audio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch 24-Pin TSSOP T/R
Product Technical Specifications
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
16 | |
1ADC / 1DAC | |
1 | |
1 | |
1 | |
1 | |
16 | |
-90 | |
Serial | |
3 | |
3.3|5 | |
5.25 | |
Analog|Digital | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |