Analog DevicesAD1837AASZAudio CODECs
General Purpose Audio Codec 2ADC / 8DAC Ch 52-Pin MQFP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | MQFP |
52 | |
Lead Shape | Gull-wing |
EDA / CAD Models |