Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
PCM | |
20 | |
2ADC / 6DAC | |
2 | |
6 | |
1 | |
1 | |
96 | |
-78 | |
Serial | |
3.15|4.75 | |
3.3|5 | |
3.45|5.25 | |
Analog|Digital | |
563(Typ) | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |