Analog DevicesAD1896AYRSZData Conversion Misc
Sample Rate Converter 192ksps 24bit 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 mm |
Package Width | 5.3 mm |
Package Length | 10.2 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
Using AD1896AYRSZ data conversion tools from Analog Devices is the quickest way to re-format your computer data. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging.
EDA / CAD Models |