Analog DevicesAD1974YSTZAnalog to Digital Converters - ADCs
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD1974YSTZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. It has a differential input signal. This device's digital interface is serial (4-wire, spi). This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 1.9 Vrms. This ADC has a temperature range of -40 °C to 105 °C.
EDA / CAD Models |