Analog DevicesAD1981BBSTZ-REELAudio CODECs
General Purpose Audio Codec 4ADC / 2DAC Ch 48-Pin LQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
20 | |
4ADC / 2DAC | |
4 | |
2 | |
4 | |
2 | |
48 | |
90 | |
85|90 | |
AC97 | |
3|4.5 | |
3.3|5 | |
3.47|5.5 | |
Analog|Digital | |
400(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |