Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PCM | |
20/24 | |
2ADC / 2DAC | |
2 | |
2 | |
8 | |
3 | |
48 | |
85 | |
Serial | |
2.97 | |
3.3|5 | |
3.63|5.5 | |
Analog|Digital | |
275 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |