Analog DevicesAD1988BJSTZAudio CODECs
General Purpose Audio Codec 6ADC / 10DAC Ch 48-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
24 | |
6ADC / 10DAC | |
6 | |
10 | |
6 | |
10 | |
192 | |
95 | |
-85 | |
Serial | |
2.97|3.13 | |
3.3 | |
3.46|3.63 | |
Analog|Digital | |
247.5(Typ) | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |