Analog DevicesAD1992ACPZAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 64-Pin LFCSP EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Speaker | |
Class-D | |
0.005%@6Ohm@5W | |
Differential | |
1-Channel Mono|2-Channel Stereo | |
4000 | |
4.5|6.5 | |
20|5 | |
22.5|5.5 | |
4000 | |
Triple | |
10x2@6Ohm|20x1@3Ohm | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |