Top Purchased
Analog DevicesAD202KNSpecial Purpose Amplifiers
SP Amp ISOL Amp Dual 16.5V 11-Pin PDIP Tube
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.9(Max) |
Package Width | 17.8(Max) |
Package Length | 53.3(Max) |
PCB changed | 11 |
Standard Package Name | DIP |
Supplier Package | PDIP |
11 | |
Lead Shape | Through Hole |
Use this isolation amplifier AD202KN differential amplifier from Analog Devices to compare signals. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |