50% Off
Analog DevicesAD203SNSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 11-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.5(Max) mm |
Package Width | 21.1(Max) mm |
Package Length | 56.6(Max) mm |
PCB changed | 11 |
Standard Package Name | DIP |
Supplier Package | PDIP |
11 | |
Lead Shape | Through Hole |
This isolation amplifier AD203SN differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |