Analog DevicesAD204KYSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 16.5V 10-Pin SIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
AD204KY | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15.9(Max) |
Package Width | 6.3 |
Package Length | 52.8(Max) |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | SIP |
10 | |
Lead Shape | Through Hole |
If you are in need of better sound quality within your electronic circuit, look no further than the isolation amplifier AD204KY differential amplifier from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip.
EDA / CAD Models |