10% Off
Analog DevicesAD21477WYCPZ1A02Digital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 88-Pin LFCSP EP Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
Optimize your digital system by using this AD21477WYCPZ1A02 digital signal processor from Analog Devices.