10% Off
Analog DevicesAD21477WYSWZ1A02Digital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 100-Pin LQFP EP Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
100 | |
Lead Shape | Gull-wing |
Change from analog to digital with the AD21477WYSWZ1A02 digital signal processor from Analog Devices.