Analog Devices AD21478WYBCZ2A02 Digital Signal Processors - DSPs
DSP Floating-Point 32bit 266MHz 196-Pin CSP-BGA Automotive AEC-Q100
Product Technical Specifications
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
ADSP-2147x | |
Super Harvard | |
Floating-Point | |
32 | |
ROM | |
512KB | |
384KB | |
Yes | |
I2C/SPI/UART | |
266 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.06 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
196 | |
Lead Shape | Ball |
