EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Unconfirmed |
HTS | 8542.31.00.35 |
Automotive | Yes |
PPAP | Unknown |
Family Name | ADSP-2147x |
Instruction Set Architecture | Harvard |
Numeric and Arithmetic Format | Floating-Point |
Data Bus Width (bit) | 32 |
Program Memory Type | ROM |
Program Memory Size | 4MB |
RAM Size | 3072KB |
Interface Type | SPI/UART |
Device Input Clock Speed (MHz) | 266 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.14|3.13 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
Maximum Operating Supply Voltage (V) | 1.26|3.47 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 88 |
Lead Shape | No Lead |