Analog DevicesAD21488WBCPZ302Digital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 350MHz Automotive AEC-Q100 88-Pin LFCSP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
Super Harvard | |
Floating-Point | |
32|40 | |
384KB | |
No | |
I2C/SPI/UART | |
350 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
-40 | |
80 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |