EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | Yes |
PPAP | Unknown |
Family Name | ADSP-2148x |
Instruction Set Architecture | Super Harvard |
Numeric and Arithmetic Format | Floating-Point |
Data Bus Width (bit) | 32|64 |
Program Memory Type | ROMLess |
RAM Size | 256KB |
Programmability | No |
Interface Type | I2C/SPI/UART |
Device Input Clock Speed (MHz) | 266 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 3.13 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.47 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 176 |
Lead Shape | Gull-wing |