Analog Devices AD21584WCBCZ4A10 Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 450MHz 800MIPS 349-Pin CSP-BGA Automotive AEC-Q100
Product Technical Specifications
Compliant | |
5A992.c | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 349 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
349 | |
Lead Shape | Ball |