Analog DevicesAD21584WCBCZ4A12Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 450MHz 800MIPS 349-Pin CSP-BGA Tray Automotive AEC-Q100
Compliant | |
5A992c. | |
Active | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
ADSP-SC58x | |
RISC | |
Fixed-Point|Floating-Point | |
32 | |
800 | |
ROM | |
512KB | |
640KB | |
Yes | |
CAN/Ethernet/I2C/SPI/UART/USB | |
80 | |
450 | |
0 | |
3 | |
2 | |
2 | |
3 | |
0 | |
2 | |
2 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
-40 | |
133 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 349 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
349 | |
Lead Shape | Ball |