Analog DevicesAD215BYSpecial Purpose Amplifiers
SP Amp ISOL Amp Dual ±17V 12-Pin SIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
AD215BY | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.4(Max) |
Package Width | 8.3(Max) |
Package Length | 63(Max) |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP |
12 | |
Lead Shape | Through Hole |
Need to have an indication of current being drawn in parts of your circuit? Implement this isolation amplifier AD215BY differential amplifier from Analog Devices for current sensing features. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±17 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |