Analog DevicesAD22037Z-RLAccelerometers
Accelerometer Dual ±18g 3.3V 94mV/g to 106mV/g 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
EDA / CAD Models |
Accelerometer Dual ±18g 3.3V 94mV/g to 106mV/g 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
EDA / CAD Models |