Analog DevicesAD22100SRTemperature and Humidity Sensors
Temp Sensor Analog 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Ideal for reading ambient conditions this AD22100SR temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog(voltage) output. This device's minimum operating supply voltage of 4 V, while its maximum is 6.5 V. This part has a temperature range of -50 °C to 150 °C. This device comes in tube packaging.
EDA / CAD Models |