Analog DevicesAD22103KRZ-R7Temperature and Humidity Sensors

Temp Sensor Analog 8-Pin SOIC N T/R

This AD22103KRZ-R7 temperature and humidity sensor from Analog Devices can provide two different sets of data for your processing needs. It has an analog(voltage) output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This part has a minimum operating temperature of 0 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

472 parts: Ships tomorrow

    Total$1.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      472
      Country Of origin:
      Taiwan
         
      • Price: $1.2308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 472 parts
      • Price: $1.2308