Analog DevicesAD22284-A-R2Accelerometers
Accelerometer Dual ±35g 5V 52.25mV/g to 57.75mV/g 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±35 | |
52.25mV/g to 57.75mV/g | |
24 | |
Digital | |
4.75 | |
5 | |
5.25 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |
This AD22284-A-R2 accelerometer from Analog Devices can commonly be found in applications such as vehicle dynamics, mobile phone orientation detection, image stability, tilt, tap detection and anti-theft devices. It has a digital output. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.