Top Purchased
Analog DevicesAD22285-R2Accelerometers
Accelerometer Dual ±50g 5V 36.1mV/g to 39.9mV/g 8-Pin CLLCC T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±50 | |
36.1mV/g to 39.9mV/g | |
24 | |
Digital | |
4.75 | |
5 | |
5.25 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |
Measure the acceleration of the object to which this AD22285-R2 accelerometer from Analog Devices is attached. It has a digital output. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.