Analog Devices AD2429WCCPZ01 Transceivers Misc
Transceiver 2TX 2RX 400Kbps Automotive AEC-Q100 32-Pin LFCSP EP Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Transceiver | |
2 | |
2 | |
400Kbps | |
1.7|3 | |
1.9|3.3 | |
1.98|3.63 | |
13 | |
Single | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
