Analog DevicesAD2437KCPZYBus Line Transceivers
Single Transmitter/Receiver 48-Pin LFCSP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 10Mbps | |
| Point-to-Point | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 105 | |
| Single | |
| 1.7|3 | |
| 1.9|3.3 | |
| 1.98|3.63 | |
| 16.5 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Supplier Package | LFCSP |
| 48 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
