Analog DevicesAD261AND-1Digital Isolators
Digital Isolator Logic 5-CH 22-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.18 |
Package Width | 13.97 |
Package Length | 38.1 |
PCB changed | 22 |
Standard Package Name | DIP |
Supplier Package | PDIP |
22 | |
Lead Shape | Through Hole |
EDA / CAD Models |