Analog DevicesAD2S44-TM18BSynchro and Resolver to Digital Converters
Resolver to Digital 14bit Parallel ±4arcmin 32-Pin BB HDIP
Not Compliant | |
EAR99 | |
Obsolete | |
AD2S44-TM18B | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) |
Package Width | 27.99(Max) |
Package Length | 43.89(Max) |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | BB HDIP |
32 |
EDA / CAD Models |