Analog DevicesAD2S80AADSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±8arcmin 40-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resolver to Digital | |
16 | |
±8 | |
20 | |
20(Max) | |
16.25(Max) | |
Parallel | |
Single-Ended | |
Yes | |
±10.8 | |
±12 | |
±13.2 | |
2.2Vrms | |
8Vp(Max) | |
19(Typ) | |
Dual | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 2.29(Max) mm |
Package Width | 15.49(Max) mm |
Package Length | 51.31(Max) mm |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
40 | |
Lead Shape | Through Hole |
Never lose the angular velocity and position of a rotating shaft by using this AD2S80AAD digital to synchro and resolver converter from Analog Devices. It has a single-ended input signal. This device's digital interface is parallel. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |