Analog DevicesAD2S80AKDSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.2(Max) mm |
| Package Width | 15.75(Max) mm |
| Package Length | 53.24(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 40 | |
| Lead Shape | Through Hole |
Ideal for mechanical circuits this AD2S80AKD digital to synchro and resolver converter manufactured from Analog Devices will turn the angular velocity and position into a digital signal. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
