Analog DevicesAD2S80ATD/883BSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resolver to Digital | |
16 | |
±4 | |
20 | |
20(Max) | |
16.25(Max) | |
Parallel | |
Single-Ended | |
Yes | |
±10.8 | |
±12 | |
±13.2 | |
2.2Vrms | |
8Vp(Max) | |
19(Typ) | |
Dual | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 2.29(Max) + 0.25 |
Package Width | 15.49(Max) |
Package Length | 51.31(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
40 | |
Lead Shape | Through Hole |
EDA / CAD Models |