Analog DevicesAD2S82AHPSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±22arcmin 44-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
Do you have a rotating shaft in your circuit? Implement this AD2S82AHP synchro and resolver to digital converter from Analog Devices to receive digital signals to easier processing. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |