EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | Resolver to Digital |
Resolution (bit) | 16 |
Accuracy (arcmin) | ±22 |
Maximum Input Frequency (kHz) | 20 |
Typical Reference Frequency (kHz) | 20(Max) |
Typical Tracking Rate (r/s) | 16.25(Max) |
Digital Interface Type | Parallel |
Input Signal Type | Single-Ended |
Velocity Output | Yes |
Minimum Dual Supply Voltage (V) | ±10.8 |
Typical Dual Supply Voltage (V) | ±12 |
Maximum Dual Supply Voltage (V) | ±13.2 |
Maximum Input Voltage | 2.2Vrms |
Typical Voltage Reference | 8Vp(Max) |
Maximum Supply Current (mA) | 30 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 16.66(Max) mm |
Package Length | 16.66(Max) mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 44 |
Lead Shape | J-Lead |