Analog DevicesAD2S90APSynchro and Resolver to Digital Converters
Resolver to Digital 12bit Serial ±10.6arcmin 20-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resolver to Digital | |
12 | |
±10.6 | |
20 | |
20(Max) | |
500(Min) | |
Serial | |
Differential | |
Yes | |
±4.75 | |
±5 | |
±5.25 | |
2.2Vrms | |
0.1Vp | |
2V | |
10 | |
Dual | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
Never lose the angular velocity and position of a rotating shaft by using this AD2S90AP digital to synchro and resolver converter from Analog Devices. This device's digital interface is serial. It has a differential input signal. This synchro resolver has a resolution of 12 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This synchro resolver has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |