Analog DevicesAD3552RBCPZ16Digital to Analog Converters - DACs
DAC 2-CH Current Steering 16-bit 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Current Steering | |
16bit | |
2 | |
2 | |
Serial (SPI, QSPI) | |
Current | |
Unipolar | |
Internal|External | |
4.75 | |
5 | |
5.25 | |
Analog and Digital | |
250 | |
±4LSB | |
0.04%FSR(Typ) | |
Yes | |
-40 | |
105 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.93 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 |