Analog DevicesAD4001BRMZ-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 2Msps 16-bit Serial 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
2Msps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±5V | |
1.71 | |
1.8 | |
1.89 | |
20 | |
24.5 | |
±0.4LSB | |
±16.5LSB | |
96.2dB(Typ) | |
16 | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |