Analog DevicesAD4021BCPZ-R2Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 20-bit Serial Medical 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
20bit | |
1 | |
1 | |
1Msps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±5V | |
1.71 | |
1.8 | |
1.89 | |
10.8 | |
13 | |
±3.1ppm | |
±88LSB | |
100.5dB(Typ) | |
20 | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 |