EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Architecture | Delta-Sigma |
Resolution | 24bit |
Number of ADCs | 1 |
Number of Input Channels | 2|1 |
Sampling Rate | 125ksps |
Digital Interface Type | Serial (4-Wire, SPI, QSPI, Microwire) |
Input Type | Current|Voltage |
Input Signal Type | Single-Ended|Pseudo-Differential|Differential |
Voltage Reference | Internal|External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Dual |
Input Voltage | ±10V |
Minimum Dual Supply Voltage (V) | ±12/4.5 |
Typical Dual Supply Voltage (V) | ±15/5 |
Maximum Dual Supply Voltage (V) | ±20/5.5 |
Integral Nonlinearity Error | 75ppm/FSR |
Full Scale Error | ±1%FSR |
No Missing Codes (bit) | 24 |
Sample and Hold | No |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.93 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |