Analog Devices AD4129-8BCBZ-RL7 Analog to Digital Converters - ADCs
16-Channel Single ADC Delta-Sigma 2.4ksps 16-bit Serial 35-Pin WLCSP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
16bit | |
1 | |
16|8 | |
2.4ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Differential | |
Internal|External | |
Bipolar | |
Single | |
±2.5V | |
1.71 | |
1.8|2.5|3.3 | |
3.6 | |
0.0576 | |
±15ppm of FSR | |
±0.12%FSR | |
97.9dBFS(Typ) | |
16 | |
No | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 2.7 mm |
Package Length | 3.56 mm |
PCB changed | 35 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
35 |
