Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Driver | |
Voltage Feedback Amplifier | |
2 | |
No | |
55@12V | |
65 | |
65 | |
86(Typ) | |
Rail to Rail | |
3.3 | |
24 | |
12|15|18|5|9 | |
±1.5 | |
±12.6 | |
±1.8|±12|±2.5|±3.3|±5|±9 | |
12@12V | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |