Analog Devices AD4632-16BBCZ Analog to Digital Converters - ADCs
2-Channel Dual ADC SAR 500ksps 16-bit Serial 64-Pin BGA Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
2 | |
2 | |
500ksps | |
Serial (SPI) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±5.1V | |
1.71/4.75 | |
1.8/5 | |
1.89/5.5 | |
Maximum Supply Current (mA) | 2.1(Typ) |
10 | |
14.2 | |
±3ppm | |
±0.01%FSR | |
97.4dB(Typ) | |
16 | |
Yes | |
No | |
No | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.32 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | BGA |
64 | |
Lead Shape | Ball |