Analog DevicesAD4695BCBZ-RL7Analog to Digital Converters - ADCs
16-Channel Single ADC SAR 500ksps 16-bit Serial 36-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
16 | |
500ksps | |
Serial (4-Wire, SPI) | |
Voltage | |
Pseudo-Differential | |
Internal|External | |
Unipolar|Bipolar | |
Single | |
5.1V|±2.55V | |
1.71/2.7 | |
1.8/3.3|1.8/5 | |
1.89/5.5 | |
Maximum Supply Current (mA) | 6.6 |
34.1 | |
42.6 | |
±2.5LSB | |
±11LSB | |
93dB(Typ) | |
16 | |
Yes | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 2.96 mm |
Package Length | 2.96 mm |
PCB changed | 36 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
36 |