Analog DevicesAD5110BCPZ10-1-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5110BCPZ10-1-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Need to adjust the resistance in your application, use the AD5110BCPZ10-1-RL7 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses analog and digital power.
EDA / CAD Models |