Analog DevicesAD5111BCPZ10-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 128POS Non-Volatile 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5111BCPZ10-RL7 | |
Automotive | No |
PPAP | No |
1 | |
128 | |
Non-Volatile | |
10 | |
2.3 | |
5 | |
5.5 | |
0.00075(Typ) | |
Single | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Use almost any kind of profile you want with the AD5111BCPZ10-RL7 digital potentiometer from Analog Devices when adjusting resistance in your product. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |